- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5646ADB2VX408
Description
+
5000 Series - Miniature Toggle Switches -
Double Pole - ON-ON - 2 Locked Positions - 4A - 30VDC - Silver Gold Plated
Search Keywords: 5646ADB2VX408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5646ADB2VX408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$38.68
5
$37.40
10
$32.12
13
$32.04
25
$30.30
38
$30.16
50 +
$28.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT