- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5644THCD
Description
+
Switch Toggle ON ON ON SP3T Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: 5644THCD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5644THCD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.78
25
$11.58
50
$11.06
100
$6.93
250
$6.36
500
$6.03
1,000 +
$5.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments