- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5644THAB3V
Description
+
Switch Toggle ON ON ON SP3T Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5644THAB3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5644THAB3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13.2mm x 12mm x 38.8mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$14.82
10
$14.46
25
$14.24
50
$14.04
100
$10.18
250
$9.98
500 +
$9.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT