- Home ›
- All Products›
- 5644MTHCDB
APEM Inc.
5644MTHCDB
Toggle Switch - SP3T - On-On-On - 0.4A 20VAC 20VDC - 17.50mm Round Actuator - Brass, Gold Plated Contacts - Solder Lug.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - SP3T - On-On-On - 0.4A 20VAC 20VDC - 17.50mm Round Actuator - Brass, Gold Plated Contacts - Solder Lug.
Search Keywords: 5644MTHCDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5644MTHCDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 5644MTHCDB RoHS compliant?
Yes, 5644MTHCDB is RoHS compliant.
What is the lead time for 5644MTHCDB?
The standard lead time for 5644MTHCDB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
7
$46.12
13
$37.25
19
$35.69
25 +
$34.97
Click for Quote
Log in
to unlock special pricing