- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5642AKB
APEM Inc.
5642AKB
Switch Toggle ON Mom DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON Mom DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5642AKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5642AKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13.2 x 12 x 34.2 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5642AKB RoHS compliant?
Yes, 5642AKB is RoHS compliant.
What is the lead time for 5642AKB?
The standard lead time for 5642AKB is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$24.62
25
$19.20
38
$17.68
50 +
$17.33
Click for Quote
Log in
to unlock special pricing