- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5639MADK
Description
+
Switch Toggle ON OFF ON SPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5639MADK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5639MADK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4
$57.13
5
$56.99
7
$56.84
13
$45.91
19
$43.98
25 +
$43.11
Click for Quote
Log in
to unlock special pricing