- Home ›
- All Products›
- 5639CDB3V
Description
+
Toggle Switch - SPDT - On-Off-On - 0.4A 20VAC 20VDC - Locking Lever - 3 Locked Positions - Brass, Gold Plated Contacts - Solder Lug.
Search Keywords: 5639CDB3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5639CDB3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$20.06
25
$15.64
38
$14.41
50 +
$14.12
Click for Quote
Log in
to unlock special pricing