- Home ›
- All Products›
- 5639A3V
Description
+
Toggle Switch - SPDT - On-Off-On - 6A(AC)/4A(DC) 125VAC 30VDC - 15.10mm Locking Lever - 3 Locked Positions - Silver Contacts - Solder Lug.
Search Keywords: 5639A3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5639A3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$15.02
25
$13.61
50
$13.00
100
$7.88
250
$7.45
500
$6.92
1,000 +
$6.67
Click for Quote
Log in
to unlock special pricing