- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5637MCDGB
APEM Inc.
5637MCDGB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: 5637MCDGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5637MCDGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5637MCDGB RoHS compliant?
Yes, 5637MCDGB is RoHS compliant.
What is the lead time for 5637MCDGB?
The standard lead time for 5637MCDGB is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18
can ship 1/27/27
MOQ for out of Stock Qty:
7
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$48.47
5
$48.35
7
$48.23
13
$38.96
19
$37.32
25 +
$36.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT