- Home ›
- All Products›
- 5637MCDB
Description
+
Toggle Switch - SPDT - Mom-Off-Mom - 0.4A 20VAC 20VDC - 17.50mm Round Actuator - Brass, Gold Plated Contacts - Solder Lug.
Search Keywords: 5637MCDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5637MCDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$29.78
5
$27.85
10
$26.57
25
$25.78
50
$16.70
100
$10.48
250 +
$9.90
Click for Quote
Log in
to unlock special pricing