- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5637AB9
APEM Inc.
5637AB9
Switch Toggle Mom OFF Mom SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle Mom OFF Mom SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5637AB9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5637AB9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:SPDT
-
Switch Configuration:Mom OFF Mom
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 5637AB9 RoHS compliant?
Yes, 5637AB9 is RoHS compliant.
What is the lead time for 5637AB9?
The standard lead time for 5637AB9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$9.85
25
$9.23
50
$8.97
100
$5.69
250
$5.46
500
$5.02
1,000 +
$4.78
Click for Quote
Log in
to unlock special pricing