- Home ›
- All Products›
- 5636MCDB
Description
+
Toggle Switch - SPDT - On-On - 0.4A 20VAC 20VDC - 17.50mm Round Actuator - Brass, Gold Plated Contacts - Solder Lug.
Search Keywords: 5636MCDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5636MCDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$11.80
50
$11.27
100
$9.38
250
$8.86
500
$8.15
1,000
$7.87
2,500 +
$7.44
Click for Quote
Log in
to unlock special pricing