- Home ›
- All Products›
- 5636MAGK
Description
+
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - Round Lever - Ø11.9mm Bushing - Silver Contacts - Black Finish - Solder Lug.
Search Keywords: 5636MAGK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5636MAGK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$98.61
13
$65.35
19
$53.10
25 +
$52.04
Click for Quote
Log in
to unlock special pricing