- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5636MADG
Description
+
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 30VDC Panel Mount with Threads
Search Keywords: 5636MADG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5636MADG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7
$46.05
13
$37.20
19
$35.63
25 +
$34.92
Click for Quote
Log in
to unlock special pricing