- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5636AK2V
Description
+
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - Locking Lever - 2 Locked Positions - Silver Contacts - Nickel Plated Finish - Solder Lug.
Search Keywords: 5636AK2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5636AK2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$19.63
5
$18.95
10
$18.50
25
$18.22
50
$17.83
100
$11.12
250 +
$10.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT