- Home ›
- All Products›
- 5636AGKUL
Description
+
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - Locking Lever - 10.50mm Round Lever - Silver Contacts - Black Finish - Solder Lug - UL.
Search Keywords: 5636AGKUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5636AGKUL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$27.58
25
$21.51
38
$19.81
50 +
$19.42
Click for Quote
Log in
to unlock special pricing