- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5636AGK2V
Description
+
Switch Toggle ON ON SPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5636AGK2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5636AGK2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$40.25
5
$37.93
10
$37.36
25
$36.56
50
$23.87
100
$14.91
250 +
$14.72
Click for Quote
Log in
to unlock special pricing