- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5636ADGKB
APEM Inc.
5636ADGKB
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Lever - Silver - Gold Plated Contacts - Black Finish ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 5636ADGKB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |