Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

5636AB9

Toggle Switch - On-On - SPDT - Non Illuminated - 5000 Series - 6 A.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - On-On - SPDT - Non Illuminated - 5000 Series - 6 A.
Search Keywords: 5636AB9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    5636AB9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    4@30VDC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5636AB9 RoHS compliant?
Yes, 5636AB9 is RoHS compliant.
What is the lead time for 5636AB9?
The standard lead time for 5636AB9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.66
25
$9.05
50
$8.53
100
$5.12
250
$4.92
500
$4.44
1,000 +
$4.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!