- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5636AB4N+U242N
Description
+
Switch Toggle ON ON SPDT Paddle Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5636AB4NU242N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5636AB4N+U242N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4
$17.14
25
$6.43
50
$5.53
100
$5.49
250
$5.15
500
$4.38
1,000 +
$4.10
Click for Quote
Log in
to unlock special pricing