- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5636A9
APEM Inc.
5636A9
Switch Toggle ON ON SPDT Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON ON SPDT Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5636A9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5636A9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 5636A9 RoHS compliant?
Yes, 5636A9 is RoHS compliant.
What is the lead time for 5636A9?
The standard lead time for 5636A9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$8.99
25
$8.47
50
$8.24
100
$5.12
250
$4.93
500
$4.60
1,000 +
$4.37
Click for Quote
Log in
to unlock special pricing