- Home ›
- All Products›
- 5632MADB
APEM Inc.
5632MADB
Toggle Switch - SPDT - On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 17.50mm Round Actuator - Silver, Gold Plated - Solder Lug.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - SPDT - On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 17.50mm Round Actuator - Silver, Gold Plated - Solder Lug.
Search Keywords: 5632MADB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5632MADB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 5632MADB RoHS compliant?
Yes, 5632MADB is RoHS compliant.
What is the lead time for 5632MADB?
The standard lead time for 5632MADB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
7
$36.64
13
$29.60
19
$28.35
25 +
$27.78
Click for Quote
Log in
to unlock special pricing