Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

5632MAB

Switch Toggle ON Mom SPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON Mom SPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5632MAB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 5632MAB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None (On)
Contact Rating @ Voltage: 4@30VDC A
Actuator Style: Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5632MAB RoHS compliant?
Yes, 5632MAB is RoHS compliant.
What is the lead time for 5632MAB?
The standard lead time for 5632MAB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.94
5
$22.18
10
$21.85
25
$20.38
50
$12.23
100
$7.93
250 +
$7.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!