- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5632A9
Description
+
Switch Toggle ON Mom SPDT Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5632A9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5632A9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
You may purchase all in-stock quantity of 94
Stock lot only:
94
Minimum Order Quantity:
173
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$6.314
173
$5.740
250
$5.510
500
$5.110
1,000 +
$4.790
Click for Quote
Log in
to unlock special pricing