- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5632A
Description
+
Switch Toggle ON Mom SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5632A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5632A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Buy all 47 in-stock or the regular minimum order quantity of 50
Stock lot only:
47
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$5.269
50
$4.790
100
$3.030
250
$2.910
500
$2.700
1,000
$2.630
2,500
$2.530
5,000
$2.470
7,500 +
$2.460
Click for Quote
Log in
to unlock special pricing