- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 55646AVDEULCSA+U272
Description
+
Switch Toggle ON ON DPDT Lever Solder Lug 6A 250VAC Panel Mount with Threads
Search Keywords: 55646AVDEULCSAU272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:55646AVDEULCSA+U272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$15.40
100
$5.00
500
$4.77
1,000
$3.78
2,500
$3.61
5,000
$3.56
10,000 +
$3.49
Click for Quote
Log in
to unlock special pricing