- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 55639AVDE+U272
APEM Inc.
55639AVDE+U272
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
Search Keywords: 55639AVDEU272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:55639AVDE+U272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 55639AVDE+U272 RoHS compliant?
Yes, 55639AVDE+U272 is RoHS compliant.
What is the lead time for 55639AVDE+U272?
The standard lead time for 55639AVDE+U272 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$8.56
25
$8.13
50
$5.40
100
$3.30
250
$3.25
500
$3.03
1,000 +
$2.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT