- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 55636AKVDE+U272
Description
+
Switch Toggle SPDT 6A 125V
Search Keywords: 55636AKVDEU272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:55636AKVDE+U272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$10.27
50
$9.76
100
$6.09
500
$5.79
1,000
$5.69
2,500
$5.58
5,000 +
$5.45
Click for Quote
Log in
to unlock special pricing