- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5546AB
APEM Inc.
5546AB
Switch Toggle ON ON DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 5546AB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | On On |
| Contact Rating @ Voltage: | 4@30VDC A |
| Actuator Style: | Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Operating Temperature: | -40 to 85 °C |