- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 55236ZAVDEULCSA+U272
Description
+
Switch Toggle SPDT 6A 125V
Search Keywords: 55236ZAVDEULCSAU272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:55236ZAVDEULCSA+U272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
15
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$14.90
10
$9.73
25
$4.92
50
$4.67
100
$3.96
500
$3.77
1,000
$2.98
2,500 +
$2.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments