- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5449WWADBX386
Description
+
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads
Search Keywords: 5449WWADBX386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5449WWADBX386
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:12 x 39.87 x 13.2 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$34.21
5
$32.00
10
$30.52
25
$29.61
50 +
$22.87
Click for Quote
Log in
to unlock special pricing