APEM Inc. Authorized Distributor

5436WWADKB2VX386

5000 Series - Miniature Toggle Switches - Single Pole - ON-ON - Right Angle - Vertical - 4A - 30VDC - Silver Gold Plated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
5000 Series - Miniature Toggle Switches - Single Pole - ON-ON - Right Angle - Vertical - 4A - 30VDC - Silver Gold Plated
Search Keywords: 5436WWADKB2VX386
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 5436WWADKB2VX386
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: SPDT
Switch Configuration: On On
Contact Rating @ Voltage: 4@30VDC A
Actuator Style: Locking Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 1/4-40
Body Orientation: Vertical Right Angle
Terminal Type: PC Pins
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5436WWADKB2VX386 RoHS compliant?
Yes, 5436WWADKB2VX386 is RoHS compliant.
What is the lead time for 5436WWADKB2VX386?
The standard lead time for 5436WWADKB2VX386 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
MOQ for out of Stock Qty:
7
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.99
5
$50.86
7
$50.73
13
$40.98
19
$39.25
25 +
$38.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!