- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5436WWADKB2VX1178
Description
+
5000 Series - Miniature Toggle Switches -
Single Pole - ON-ON - Right Angle - Vertical - 4A - 30VDC - Silver Gold Plated
Search Keywords: 5436WWADKB2VX1178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5436WWADKB2VX1178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Locking Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 9/25/26
100
can ship 11/2/26
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$79.03
5
$65.86
7
$61.51
13
$55.91
19
$55.77
25 +
$51.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT