- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5269AB
Description
+
Toggle Switch - 4PDT - On-Off-On - 4 A 30 VDC - Silver Contacts - Epoxy Sealed Terminals - Straight PC Terminals.
Search Keywords: 5269AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5269AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$32.22
5
$30.15
10
$28.75
25
$26.97
50
$15.51
100
$11.46
250 +
$10.99
Click for Quote
Log in
to unlock special pricing