- Home ›
- All Products›
- 5267AB
Description
+
Toggle Switch - 4PDT - Mom-Off-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silver Contacts - PC Pin - Panel Mount.
Search Keywords: 5267AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5267AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$32.74
5
$30.63
10
$29.22
25
$28.34
50
$18.32
100
$11.29
250 +
$10.82
Click for Quote
Log in
to unlock special pricing