- Home ›
- All Products›
- 5266CDB16
Description
+
Toggle Switch - 4PDT - On-On - 0.4 - 20VAC - 20VDC - 5.50mm Round Actuator - Brass, Gold Plated Contacts - PC Pin - Panel Mount.
Search Keywords: 5266CDB16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5266CDB16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$31.97
5
$29.90
10
$28.52
25
$27.67
50
$17.93
100
$11.09
250 +
$10.63
Click for Quote
Log in
to unlock special pricing