- Home ›
- All Products›
- 5256WCDB16
Description
+
Toggle Switch - 3PDT - On-On - 0.4A 20VAC 20VDC - 8.50mm Round Actuator - Brass - Gold Plated Contacts - PC Pin - Through Hole, Right Angle.
Search Keywords: 5256WCDB16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5256WCDB16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
7
$47.91
13
$38.70
19
$37.07
25 +
$36.33
Click for Quote
Log in
to unlock special pricing