- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5256AB
Description
+
Switch Toggle ON ON 3PDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Search Keywords: 5256AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5256AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$49.94
5
$34.90
10
$31.67
25
$27.95
50
$25.83
100
$18.02
250 +
$17.04
Click for Quote
Log in
to unlock special pricing