- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5249WAB16X404UL
Description
+
5000 Series - Miniature Toggle Switches -
Double Pole - ON-OFF-ON - Right Angle - Horizontal - 4A - 30VDC - Silver
Search Keywords: 5249WAB16X404UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5249WAB16X404UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
383
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$27.93
25
$27.10
50
$17.54
100
$10.97
250 +
$10.36
Click for Quote
Log in
to unlock special pricing