- Home ›
- All Products›
- 5247ZA
Description
+
Toggle Switch - DPDT - Mom-Off-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silver Contacts - Quick Connect 0.062" (1.5mm).
Search Keywords: 5247ZA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5247ZA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.67
25
$11.48
50
$10.97
100
$6.88
250
$6.32
500
$6.01
1,000 +
$5.69
Click for Quote
Log in
to unlock special pricing