- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5247CDB
APEM Inc.
5247CDB
Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5247CDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:13.2 x 12 x 31.8 mm
-
Operating Temperature:-40 to 85 °C