- Home ›
- All Products›
- 5246ZAGB21
Description
+
Toggle Switch - Double Pole - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - Silver Contacts - Black Finish - Quick-connect - PC Pin.
Search Keywords: 5246ZAGB21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5246ZAGB21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$30.31
25
$23.64
38
$21.77
50 +
$21.34
Click for Quote
Log in
to unlock special pricing