- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5246WWADB
Description
+
Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 13.50mm Round Actuator - Silver, Gold Plated Contacts - PC Pin - Right Angle - Vertical.
Search Keywords: 5246WWADB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5246WWADB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$31.03
5
$29.03
10
$27.69
25
$26.87
50
$17.43
100
$10.86
250 +
$10.26
Click for Quote
Log in
to unlock special pricing