- Home ›
- All Products›
- 5246WWAB
Description
+
Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 13.50mm Round Actuator - Silver Contacts - PC Pin - Through Hole, Right Angle, Vertical.
Search Keywords: 5246WWAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5246WWAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$27.10
5
$25.35
10
$24.18
25
$23.46
50 +
$18.72
Click for Quote
Log in
to unlock special pricing