- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5246AB1V
APEM Inc.
5246AB1V
Switch Toggle ON ON DPDT Locking Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5246AB1V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON ON14118
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Locking Lever14088
-
Mounting:PC Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:PC Pins14119
-
Operating Temperature:-40 to 85 °C