- Home ›
- All Products›
- 5242WAB
Description
+
Toggle Switch - DPDT - On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 13.50mm Round Actuator - Silver Contacts - PC Pin - Through Hole, Right Angle.
Search Keywords: 5242WAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5242WAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$26.59
5
$24.87
10
$23.72
25
$23.01
50
$14.86
100
$9.33
250 +
$8.82
Click for Quote
Log in
to unlock special pricing