- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5242MIWRCDB
APEM Inc.
5242MIWRCDB
Switch Toggle ON Mom DPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON Mom DPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: 5242MIWRCDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5242MIWRCDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Terminal Type:Wire Wrap
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5242MIWRCDB RoHS compliant?
Yes, 5242MIWRCDB is RoHS compliant.
What is the lead time for 5242MIWRCDB?
The standard lead time for 5242MIWRCDB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$28.49
5
$26.80
10
$26.06
25
$24.81
50
$14.26
100
$9.12
250 +
$8.76
Click for Quote
Log in
to unlock special pricing