- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5242MIWRCD
Available Replacements
RECOMMENDED REPLACEMENT
APEM Inc.
5242MIWRCD
Switch Toggle ON Mom DPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Toggle ON Mom DPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: 5242MIWRCD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 5242MIWRCD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None (On) |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Wire Wrap |
| Dimension: | 13.2 x 12 x 48.5 mm |
| Operating Temperature: | -40 to 85 °C |
Frequently Asked Questions
Is 5242MIWRCD discontinued?
Yes, 5242MIWRCD from Apem Inc. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5242MIWRCD?
The recommended replacement for 5242MIWRCD is 5242MIWRCDB from APEM Inc., available from OnlineComponents.com.
Is 5242MIWRCD RoHS compliant?
Yes, 5242MIWRCD is RoHS compliant.
What is the lead time for 5242MIWRCD?
The standard lead time for 5242MIWRCD is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.