- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5242AB
Description
+
Toggle Switch - DPDT - On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 13.50mm Round Actuator - Silver Contacts - PC Pin - Panel Mount.
Search Keywords: 5242AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5242AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$11.02
25
$9.98
50
$9.54
100
$5.93
250
$5.67
500
$5.21
1,000 +
$4.96
Click for Quote
Log in
to unlock special pricing