- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5239Y6ADKB3VX386
APEM Inc.
5239Y6ADKB3VX386
Switch Toggle ON OFF ON SPDT Locking Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 5239Y6ADKB3VX386 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On Off On |
| Contact Rating @ Voltage: | 4@30VDC A |
| Actuator Style: | Locking Lever |
| Mounting: | PC Mount with Bracket and Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | PC Pins |
| Dimension: | 19.45 x 8.2 x 37.1 mm |
| Operating Temperature: | -40 to 85 °C |